Parametric Equivalent




200MDP3T5B1M7QEH | |
|---|---|
DigiKey Part Number | 200MDP3T5B1M7QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T5B1M7QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T5B1M7QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMDP35B1M7QT | Grayhill Inc. | 0 | 34CMDP35B1M7QT-ND | 5,79180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,78645 € | 3.634,99 € |
| Unit Price without VAT: | 3,78645 € |
|---|---|
| Unit Price with VAT: | 4,50588 € |


