



200MDP3T4B6M2QE | |
|---|---|
DigiKey Part Number | 200MDP3T4B6M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T4B6M2QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T4B6M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 4,37077 € | 1.416,13 € |
| Unit Price without VAT: | 4,37077 € |
|---|---|
| Unit Price with VAT: | 5,20122 € |

