Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent




200MDP3T4B5M2RE | |
|---|---|
DigiKey Part Number | 200MDP3T4B5M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T4B5M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T4B5M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T1B1M2RE | E-Switch | 0 | 100DP3T1B1M2RE-ND | 3,61493 € | Parametric Equivalent |
| 100DP3T1B1M2REH | E-Switch | 517 | 100DP3T1B1M2REH-ND | 5,29000 € | Parametric Equivalent |
| 200MDP3T1B5M2RE | E-Switch | 0 | 200MDP3T1B5M2RE-ND | 4,54700 € | Parametric Equivalent |
| 34CMDP34B5M2QT | Grayhill Inc. | 0 | 34CMDP34B5M2QT-ND | 5,56752 € | Similar |
| 1825139-8 | TE Connectivity ALCOSWITCH Switches | 446 | 450-2424-ND | 5,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,73755 € | 947,51 € |
| Unit Price without VAT: | 4,73755 € |
|---|---|
| Unit Price with VAT: | 5,63768 € |






