Parametric Equivalent
Similar
Parametric Equivalent




200MDP3T4B5M2QE | |
|---|---|
DigiKey Part Number | 200MDP3T4B5M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T4B5M2QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T4B5M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP3T4B7M2QE | E-Switch | 0 | 200MDP3T4B7M2QE-ND | 4,50885 € | Parametric Equivalent |
| 34CMDP34B5M2RT | Grayhill Inc. | 0 | 34CMDP34B5M2RT-ND | 5,80500 € | Similar |
| 34CMDP34B5M2QT | Grayhill Inc. | 0 | 34CMDP34B5M2QT-ND | 5,56752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,50885 € | 901,77 € |
| Unit Price without VAT: | 4,50885 € |
|---|---|
| Unit Price with VAT: | 5,36553 € |



