
200MDP3T2B1M2QEH | |
|---|---|
DigiKey Part Number | 141-200MDP3T2B1M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T2B1M2QEH |
Description | SWITCHES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T2B1M2QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.33mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 2,05080 € | 1.181,26 € |
| Unit Price without VAT: | 2,05080 € |
|---|---|
| Unit Price with VAT: | 2,44045 € |

