



200MDP2T2B4M2QE | |
|---|---|
DigiKey Part Number | 200MDP2T2B4M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP2T2B4M2QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP2T2B4M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B25JP | NKK Switches | 0 | B25JP-ND | 6,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,87995 € | 575,99 € |
| Unit Price without VAT: | 2,87995 € |
|---|---|
| Unit Price with VAT: | 3,42714 € |


