



200MDP1T5B2VS2RE | |
|---|---|
DigiKey Part Number | 200MDP1T5B2VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T5B2VS2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T5B2VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,11505 € | 623,01 € |
| Unit Price without VAT: | 3,11505 € |
|---|---|
| Unit Price with VAT: | 3,70691 € |

