Parametric Equivalent
Similar
Similar
Parametric Equivalent




200MDP1T4B5M1QE | |
|---|---|
DigiKey Part Number | 200MDP1T4B5M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T4B5M1QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T4B5M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T1B5M1QE | E-Switch | 0 | 200MDP1T1B5M1QE-ND | 3,82470 € | Parametric Equivalent |
| T201P3TZQE | C&K | 0 | T201P3TZQE-ND | 9,73940 € | Similar |
| TMD1T4B5M1QE | TE Connectivity ALCOSWITCH Switches | 409 | 450-2067-ND | 4,65000 € | Similar |
| 34CMDP14B7M1QT | Grayhill Inc. | 0 | 34CMDP14B7M1QT-ND | 5,24226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 3,28380 € | 1.063,95 € |
| Unit Price without VAT: | 3,28380 € |
|---|---|
| Unit Price with VAT: | 3,90772 € |




