




200MDP1T1B1M2REH | |
|---|---|
DigiKey Part Number | EG5776-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T1B1M2REH |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T1B1M2REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T201SHCQE | C&K | 37 | CKN1182-ND | 16,22000 € | Similar |
| T201SHCBE | C&K | 39 | CKN11369-ND | 15,11000 € | Parametric Equivalent |
| T201SHV3BE | C&K | 77 | T201SHV3BE-ND | 17,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,26700 € | 32,67 € |
| 25 | 3,08120 € | 77,03 € |
| 50 | 2,94740 € | 147,37 € |
| 192 | 2,70349 € | 519,07 € |
| 384 | 2,58549 € | 992,83 € |
| 576 | 2,51877 € | 1.450,81 € |
| 1.152 | 2,40852 € | 2.774,62 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

