
200BWMSP4TAA1SM6CE | |
|---|---|
DigiKey Part Number | 141-200BWMSP4TAA1SM6CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 200BWMSP4TAA1SM6CE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200BWMSP4TAA1SM6CE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Bushing Thread Unthreaded |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Surface Mount, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,79566 € | 1.897,83 € |
| Unit Price without VAT: | 3,79566 € |
|---|---|
| Unit Price with VAT: | 4,51684 € |

