Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

200BWMSP3T2A1SM6RE

DigiKey Part Number
200BWMSP3T2A1SM6RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
200BWMSP3T2A1SM6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
200BWMSP3T2A1SM6RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.10mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Surface Mount, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,48800 €1.744,00 €
Manufacturers Standard Package
Unit Price without VAT:3,48800 €
Unit Price with VAT:4,15072 €