




200BWMSP1T2A1SM6RE | |
|---|---|
DigiKey Part Number | 141-200BWMSP1T2A1SM6RETR-ND - Tape & Reel (TR) 141-200BWMSP1T2A1SM6RECT-ND - Cut Tape (CT) 141-200BWMSP1T2A1SM6REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200BWMSP1T2A1SM6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200BWMSP1T2A1SM6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,73100 € | 37,31 € |
| 25 | 3,51840 € | 87,96 € |
| 50 | 3,36520 € | 168,26 € |
| 100 | 3,21880 € | 321,88 € |
| 250 | 3,03456 € | 758,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90200 € | 1.451,00 € |
| 1.000 | 2,77498 € | 2.774,98 € |
| 1.500 | 2,70316 € | 4.054,74 € |
| 2.500 | 2,61520 € | 6.538,00 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

