Direct




1XMTH2UEE | |
|---|---|
DigiKey Part Number | EG1015-ND |
Manufacturer | |
Manufacturer Product Number | 1XMTH2UEE |
Description | SWITCH PUSH DPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1XPBH2UEENAGX | E-Switch | 16 | EG2656-ND | 0,79000 € | Direct |


