
1SDGRN | |
|---|---|
DigiKey Part Number | 141-1SDGRN-ND |
Manufacturer | |
Manufacturer Product Number | 1SDGRN |
Description | SQUARE PB SWITCH CAP GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SDGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | 5.00mm L x 5.00mm W x 9.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,07229 € | 1.807,25 € |
| Unit Price without VAT: | 0,07229 € |
|---|---|
| Unit Price with VAT: | 0,08603 € |

