



1SBLU | |
|---|---|
DigiKey Part Number | 1SBLU-ND |
Manufacturer | |
Manufacturer Product Number | 1SBLU |
Description | SWITCH CAP BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SBLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm L x 5.00mm W x 9.00mm H |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07426 € | 742,60 € |
| Unit Price without VAT: | 0,07426 € |
|---|---|
| Unit Price with VAT: | 0,08837 € |

