
1DFLGR | |
|---|---|
DigiKey Part Number | 141-1DFLGR-ND |
Manufacturer | |
Manufacturer Product Number | 1DFLGR |
Description | SQUARE PB SWITCH CAP GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1DFLGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | 5.00mm L x 5.00mm W x 9.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07298 € | 1.459,60 € |
| Unit Price without VAT: | 0,07298 € |
|---|---|
| Unit Price with VAT: | 0,08685 € |

