



1DBLU | |
|---|---|
DigiKey Part Number | 1DBLU-ND |
Manufacturer | |
Manufacturer Product Number | 1DBLU |
Description | SWITCH CAP LONG SQ BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1DBLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 4.50mm L x 4.50mm W x 9.00mm H |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11777 € | 2.944,25 € |
| Unit Price without VAT: | 0,11777 € |
|---|---|
| Unit Price with VAT: | 0,14015 € |

