Parametric Equivalent




100SP4T8B13M54QEH | |
|---|---|
DigiKey Part Number | 100SP4T8B13M54QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T8B13M54QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T8B13M54QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Wire Wrap |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T8B13M54QE | E-Switch | 0 | 141-100SP4T8B13M54QE-ND | 3,40985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,03808 € | 2.916,56 € |
| Unit Price without VAT: | 3,03808 € |
|---|---|
| Unit Price with VAT: | 3,61532 € |


