Parametric Equivalent
Similar
Similar





100SP4T1B1M7QEH | |
|---|---|
DigiKey Part Number | EG5758-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T1B1M7QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T1B1M7QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T1B1M7QE | E-Switch | 0 | 141-100SP4T1B1M7QE-ND | 2,95527 € | Parametric Equivalent |
| A127P32DAV2B | Electroswitch | 0 | A127P32DAV2B-ND | 17,55000 € | Similar |
| A127S1YAV2B | Electroswitch | 0 | A127S1YAV2B-ND | 11,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,37100 € | 43,71 € |
| 25 | 4,12160 € | 103,04 € |
| 66 | 3,87288 € | 255,61 € |
| 132 | 3,70409 € | 488,94 € |
| 264 | 3,54242 € | 935,20 € |
| 528 | 3,38758 € | 1.788,64 € |
| 1.056 | 3,23918 € | 3.420,57 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


