Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP4T1B1M2QEH
100SP4T1B1M2QEH
Additional Requirements for Selecting a Switch

100SP4T1B1M2QEH

DigiKey Part Number
EG2389-ND
Manufacturer
Manufacturer Product Number
100SP4T1B1M2QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP4T1B1M2QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,78100 €27,81 €
252,62360 €65,59 €
962,40667 €231,04 €
1922,30182 €441,95 €
2882,24253 €645,85 €
5762,14465 €1.235,32 €
1.0562,06240 €2.177,89 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €