
100SP3T8B13M2QE | |
|---|---|
DigiKey Part Number | 141-100SP3T8B13M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T8B13M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T8B13M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38850 € | 677,70 € |
| Unit Price without VAT: | 3,38850 € |
|---|---|
| Unit Price with VAT: | 4,03232 € |

