
100SP3T6B11M2QE | |
|---|---|
DigiKey Part Number | 141-100SP3T6B11M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T6B11M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T6B11M2QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,68589 € | 1.450,38 € |
| Unit Price without VAT: | 2,68589 € |
|---|---|
| Unit Price with VAT: | 3,19621 € |

