
100SP3T3B4VS2QE | |
|---|---|
DigiKey Part Number | 141-100SP3T3B4VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T3B4VS2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T3B4VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,82370 € | 564,74 € |
| Unit Price without VAT: | 2,82370 € |
|---|---|
| Unit Price with VAT: | 3,36020 € |

