Parametric Equivalent




100SP3T3B1M1REH | |
|---|---|
DigiKey Part Number | 100SP3T3B1M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T3B1M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T3B1M1REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T3B1M1RE | E-Switch | 0 | 141-100SP3T3B1M1RE-ND | 3,10830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,00804 € | 2.887,72 € |
| Unit Price without VAT: | 3,00804 € |
|---|---|
| Unit Price with VAT: | 3,57957 € |


