
100SP3T2B3M6RE | |
|---|---|
DigiKey Part Number | 141-100SP3T2B3M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T2B3M6RE |
Description | 100SP3T2B3M6RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T2B3M6RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.08mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,39609 € | 1.293,89 € |
| Unit Price without VAT: | 2,39609 € |
|---|---|
| Unit Price with VAT: | 2,85135 € |

