100SP3T2B1M3QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,86180 €
Datasheet

Parametric Equivalent


C&K
In Stock: 1
Unit Price: 8,71000 €
Datasheet
Image for 100SP3T2B1M3QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP3T2B1M3QE

DigiKey Part Number
141-100SP3T2B1M3QE-ND
Manufacturer
Manufacturer Product Number
100SP3T2B1M3QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T2B1M3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.062" (1.5mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP3T2B1M3QEHE-Switch0100SP3T2B1M3QEH-ND1,86180 €Parametric Equivalent
7103MYZ3QEC&K1CKN11599-ND8,71000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5402,27785 €1.230,04 €
Unit Price without VAT:2,27785 €
Unit Price with VAT:2,71064 €