




100SP3T1B9M1QEH | |
|---|---|
DigiKey Part Number | EG2380-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B9M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B9M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103SCWZQE | C&K | 49 | CKN1160-ND | 12,09000 € | Direct |
| 7103SHZQE | C&K | 64 | CKN11232-ND | 10,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,62560 € | 90,64 € |
| 96 | 3,32583 € | 319,28 € |
| 192 | 3,18083 € | 610,72 € |
| 288 | 3,09885 € | 892,47 € |
| 576 | 2,96342 € | 1.706,93 € |
| 1.056 | 2,84963 € | 3.009,21 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |





