Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100SP3T1B6M1REH | |
|---|---|
DigiKey Part Number | 100SP3T1B6M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B6M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B6M1REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1REH | E-Switch | 662 | EG2376-ND | 4,00000 € | Parametric Equivalent |
| 100SP3T1B6M1RE | E-Switch | 0 | 141-100SP3T1B6M1RE-ND | 2,70096 € | Parametric Equivalent |
| 1-1825137-9 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1526-ND | 7,26000 € | Parametric Equivalent |
| 7103SHZBE | C&K | 0 | 108-7103SHZBE-ND | 8,22990 € | Parametric Equivalent |
| 7103SYZBE | C&K | 934 | CKN1025-ND | 9,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,17688 € | 2.089,80 € |
| Unit Price without VAT: | 2,17688 € |
|---|---|
| Unit Price with VAT: | 2,59049 € |






