Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SP3T1B1M6RE | |
|---|---|
DigiKey Part Number | 141-100SP3T1B1M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B1M6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B1M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP3T1B5M6REH | E-Switch | 0 | 200MSP3T1B5M6REH-ND | 3,63859 € | Parametric Equivalent |
| 200MSP3T4B5M6RE | E-Switch | 0 | 200MSP3T4B5M6RE-ND | 4,72510 € | Parametric Equivalent |
| 200MSP3T4B5M6REH | E-Switch | 0 | 200MSP3T4B5M6REH-ND | 3,60651 € | Parametric Equivalent |
| 7103SYABE | C&K | 0 | CKN10938-ND | 10,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,51375 € | 702,75 € |
| Unit Price without VAT: | 3,51375 € |
|---|---|
| Unit Price with VAT: | 4,18136 € |


