Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SP3T1B1M2RE | |
|---|---|
DigiKey Part Number | 141-100SP3T1B1M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B1M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M2REH | E-Switch | 177 | EG5754-ND | 4,06000 € | Parametric Equivalent |
| 100SP3T1B1VS2RE | E-Switch | 0 | 141-100SP3T1B1VS2RE-ND | 2,48320 € | Parametric Equivalent |
| 100SP3T1B1VS2REH | E-Switch | 0 | EG5755-ND | 2,89525 € | Parametric Equivalent |
| 100SP3T1B3M2RE | E-Switch | 106 | 100SP3T1B3M2RE-ND | 3,95000 € | Parametric Equivalent |
| 100SP3T1B3M2REH | E-Switch | 0 | 100SP3T1B3M2REH-ND | 2,63864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 2,76046 € | 596,26 € |
| Unit Price without VAT: | 2,76046 € |
|---|---|
| Unit Price with VAT: | 3,28495 € |







