Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



100SP2T1B1M2QE | |
|---|---|
DigiKey Part Number | 141-100SP2T1B1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP2T1B1M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP2T1B1M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP2T1B1M2QEH | E-Switch | 1.315 | EG5752-ND | 2,72000 € | Parametric Equivalent |
| 100SP2T1B1VS2QE | E-Switch | 0 | 141-100SP2T1B1VS2QE-ND | 2,38355 € | Parametric Equivalent |
| 100SP2T1B1VS2QEH | E-Switch | 0 | 100SP2T1B1VS2QEH-ND | 2,28159 € | Parametric Equivalent |
| 6-1825136-3 | TE Connectivity ALCOSWITCH Switches | 282 | 6-1825136-3-ND | 4,50000 € | Parametric Equivalent |
| 7108SYCQE | C&K | 389 | CKN1473-ND | 10,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,80699 € | 390,31 € |
| Unit Price without VAT: | 1,80699 € |
|---|---|
| Unit Price with VAT: | 2,15032 € |






