Parametric Equivalent
Parametric Equivalent

100SP1T8B13M2RE | |
|---|---|
DigiKey Part Number | 141-100SP1T8B13M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T8B13M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T8B13M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.98mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T8B13M2REH | E-Switch | 0 | 100SP1T8B13M2REH-ND | 4,14266 € | Parametric Equivalent |
| 100SP1T8B13VS2RE | E-Switch | 0 | 141-100SP1T8B13VS2RE-ND | 3,46898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 3,60660 € | 519,35 € |
| Unit Price without VAT: | 3,60660 € |
|---|---|
| Unit Price with VAT: | 4,29185 € |


