Parametric Equivalent
Parametric Equivalent




100SP1T7B13M1QEH | |
|---|---|
DigiKey Part Number | 100SP1T7B13M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T7B13M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T7B13M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T7B13M1QE | E-Switch | 0 | 141-100SP1T7B13M1QE-ND | 2,34350 € | Parametric Equivalent |
| 5-1825136-3 | TE Connectivity ALCOSWITCH Switches | 0 | 5-1825136-3-ND | 4,79814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,76825 € | 2.657,52 € |
| Unit Price without VAT: | 2,76825 € |
|---|---|
| Unit Price with VAT: | 3,29422 € |



