



100SP1T2B9M1REH | |
|---|---|
DigiKey Part Number | 100SP1T2B9M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B9M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B9M1REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,28300 € | 32,83 € |
| 25 | 3,09680 € | 77,42 € |
| 96 | 2,84063 € | 272,70 € |
| 192 | 2,71682 € | 521,63 € |
| 288 | 2,64684 € | 762,29 € |
| 576 | 2,53122 € | 1.457,98 € |
| 1.056 | 2,43408 € | 2.570,39 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |


