Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SP1T1B5VS2RE | |
|---|---|
DigiKey Part Number | 141-100SP1T1B5VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B5VS2RE |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B5VS2RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.41mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B1M2RT | Grayhill Inc. | 0 | 34ASP11B1M2RT-ND | 4,51206 € | Parametric Equivalent |
| 34ASP11B1V2RT | Grayhill Inc. | 0 | 34ASP11B1V2RT-ND | 5,05298 € | Parametric Equivalent |
| 34ASP11B1V3RT | Grayhill Inc. | 0 | 34ASP11B1V3RT-ND | 4,40652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,35287 € | 1.270,55 € |
| Unit Price without VAT: | 2,35287 € |
|---|---|
| Unit Price with VAT: | 2,79992 € |

