Parametric Equivalent

100SP1K2B25M7REH | |
|---|---|
DigiKey Part Number | 141-100SP1K2B25M7REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1K2B25M7REH |
Description | SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1K2B25M7REH Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 14.73mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1K1B25M7REH | E-Switch | 0 | 141-100SP1K1B25M7REH-ND | 2,86797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 2,86797 € | 1.514,29 € |
| Unit Price without VAT: | 2,86797 € |
|---|---|
| Unit Price with VAT: | 3,41288 € |

