Parametric Equivalent




100SP1K2B25M1QEH | |
|---|---|
DigiKey Part Number | 100SP1K2B25M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1K2B25M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1K2B25M1QEH Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.73mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1K1B25M1QEH | E-Switch | 302 | 100SP1K1B25M1QEH-ND | 5,10000 € | Parametric Equivalent |
| 1825136-7 | TE Connectivity ALCOSWITCH Switches | 24 | 450-2170-ND | 7,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,05743 € | 3.895,13 € |
| Unit Price without VAT: | 4,05743 € |
|---|---|
| Unit Price with VAT: | 4,82834 € |



