
100SP1K1B26VS2RE | |
|---|---|
DigiKey Part Number | 141-100SP1K1B26VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1K1B26VS2RE |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1K1B26VS2RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 14.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,56216 € | 1.795,33 € |
| Unit Price without VAT: | 3,56216 € |
|---|---|
| Unit Price with VAT: | 4,23897 € |

