Parametric Equivalent



100SP1K1B25M1RE | |
|---|---|
DigiKey Part Number | 141-100SP1K1B25M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1K1B25M1RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1K1B25M1RE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1K1B25M1REH | E-Switch | 0 | 100SP1K1B25M1REH-ND | 4,22757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 4,30852 € | 465,32 € |
| Unit Price without VAT: | 4,30852 € |
|---|---|
| Unit Price with VAT: | 5,12714 € |


