
100DP8T1B9VS21QEH | |
|---|---|
DigiKey Part Number | 141-100DP8T1B9VS21QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP8T1B9VS21QEH |
Description | 100DP8T1B9VS21QEH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP8T1B9VS21QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.41mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 4,76420 € | 2.515,50 € |
| Unit Price without VAT: | 4,76420 € |
|---|---|
| Unit Price with VAT: | 5,66940 € |

