Parametric Equivalent
Parametric Equivalent

100DP6T6B11M1RE | |
|---|---|
DigiKey Part Number | 141-100DP6T6B11M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T6B11M1RE |
Description | SWITCH TOGGLE DP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T6B11M1RE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.29mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP6T6B11M1REH | E-Switch | 0 | 100DP6T6B11M1REH-ND | 3,99198 € | Parametric Equivalent |
| 7211P3YZBE | C&K | 0 | CKN12131-ND | 18,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,63145 € | 926,29 € |
| Unit Price without VAT: | 4,63145 € |
|---|---|
| Unit Price with VAT: | 5,51143 € |


