



100DP6T4B8M61QEH | |
|---|---|
DigiKey Part Number | 100DP6T4B8M61QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T4B8M61QEH |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T4B8M61QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.26mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 3,94632 € | 3.906,86 € |
| Unit Price without VAT: | 3,94632 € |
|---|---|
| Unit Price with VAT: | 4,69612 € |

