Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100DP6T1B6M1QEH | |
|---|---|
DigiKey Part Number | 100DP6T1B6M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T1B6M1QEH |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T1B6M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP6T1B1M1QEH | E-Switch | 2.783 | EG2423-ND | 5,13000 € | Parametric Equivalent |
| 100DP6T1B6M1QE | E-Switch | 0 | 141-100DP6T1B6M1QE-ND | 3,41609 € | Parametric Equivalent |
| 3-1825139-5 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825139-5-ND | 4,90862 € | Parametric Equivalent |
| 3-1825139-9 | TE Connectivity ALCOSWITCH Switches | 110 | 450-1536-ND | 7,41000 € | Parametric Equivalent |
| 7211SYZQE | C&K | 205 | CKN1132-ND | 16,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,42918 € | 3.292,01 € |
| Unit Price without VAT: | 3,42918 € |
|---|---|
| Unit Price with VAT: | 4,08072 € |






