



100DP6T1B1M6QEH | |
|---|---|
DigiKey Part Number | 100DP6T1B1M6QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T1B1M6QEH |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T1B1M6QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7211SPYABE | C&K | 29 | CKN11294-ND | 18,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,83100 € | 58,31 € |
| 25 | 5,49840 € | 137,46 € |
| 96 | 5,04323 € | 484,15 € |
| 192 | 4,82313 € | 926,04 € |
| 288 | 4,69868 € | 1.353,22 € |
| 576 | 4,49297 € | 2.587,95 € |
| 1.056 | 4,32021 € | 4.562,14 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |


