Parametric Equivalent




100DP6T1B1M2QEH | |
|---|---|
DigiKey Part Number | 100DP6T1B1M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T1B1M2QEH |
Description | SWITCH TOGGLE SP3T 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1825139-7 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1911-ND | 4,72424 € | Parametric Equivalent |
| 7211SYCQE | C&K | 29.792 | CKN1493-ND | 16,77000 € | Parametric Equivalent |




