Parametric Equivalent
Parametric Equivalent

100DP5T1B9M1QE | |
|---|---|
DigiKey Part Number | 141-100DP5T1B9M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP5T1B9M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP5T1B9M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP5T1B1M1QEH | E-Switch | 782 | EG2421-ND | 4,49000 € | Parametric Equivalent |
| 2-1825139-4 | TE Connectivity ALCOSWITCH Switches | 449 | 450-1796-ND | 6,00000 € | Parametric Equivalent |
| 7207SYZQE | C&K | 55 | CKN1130-ND | 15,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,74204 € | 404,14 € |
| Unit Price without VAT: | 3,74204 € |
|---|---|
| Unit Price with VAT: | 4,45303 € |




