Parametric Equivalent
Parametric Equivalent

100DP4T7B13M1QE | |
|---|---|
DigiKey Part Number | 141-100DP4T7B13M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP4T7B13M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP4T7B13M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.98mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP4T7B13M1QEH | E-Switch | 0 | 100DP4T7B13M1QEH-ND | 3,41609 € | Parametric Equivalent |
| 1-1825139-9 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825139-9-ND | 5,35400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,29917 € | 712,62 € |
| Unit Price without VAT: | 3,29917 € |
|---|---|
| Unit Price with VAT: | 3,92601 € |


