



100DP4T6B11M2QEH | |
|---|---|
DigiKey Part Number | EG5744-ND |
Manufacturer | |
Manufacturer Product Number | 100DP4T6B11M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP4T6B11M2QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7205P3Y4CQE | C&K | 97 | CKN11407-ND | 21,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,33600 € | 43,36 € |
| 25 | 4,08920 € | 102,23 € |
| 96 | 3,75073 € | 360,07 € |
| 192 | 3,58714 € | 688,73 € |
| 288 | 3,49465 € | 1.006,46 € |
| 576 | 3,34184 € | 1.924,90 € |
| 1.056 | 3,21347 € | 3.393,42 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

