




100DP4T2B3M1QE | |
|---|---|
DigiKey Part Number | 100DP4T2B3M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP4T2B3M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP4T2B3M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,44000 € | 34,40 € |
| 25 | 3,24400 € | 81,10 € |
| 50 | 3,10300 € | 155,15 € |
| 108 | 2,95324 € | 318,95 € |
| 324 | 2,75176 € | 891,57 € |
| 540 | 2,66263 € | 1.437,82 € |
| 1.080 | 2,54609 € | 2.749,78 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

