



100DP3T2B4M7RE | |
|---|---|
DigiKey Part Number | 100DP3T2B4M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T2B4M7RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T2B4M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,37900 € | 53,79 € |
| 25 | 5,07280 € | 126,82 € |
| 72 | 4,73972 € | 341,26 € |
| 144 | 4,53299 € | 652,75 € |
| 288 | 4,33497 € | 1.248,47 € |
| 504 | 4,18119 € | 2.107,32 € |
| 1.008 | 3,99792 € | 4.029,90 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |


